Arrow Electronic Components Online
8014300340002000|MILL-MAX|simage
8014300340002000|MILL-MAX|limage
Connector Headers and PCB Receptacles

801-43-003-40-002000

Conn Socket Strip SKT 3 POS 2.54mm Solder RA Side Entry SMD

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    4.5
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    7.09
  • Product Height (mm)
    2.54
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources