Arrow Electronic Components Online
8011300910007000|MILL-MAX|simage
8011300910007000|MILL-MAX|limage
Connector Headers and PCB Receptacles

801-13-009-10-007000

Conn Socket Strip RCP 9 POS 2.54mm Solder Cup ST Cable Mount

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    11.43
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources