Connector Circular
801-023-07M7-10SA
Conn Circular SKT 10 POS Solder RA Jam Nut 10 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
7-10
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Length (mm)
24.89
Product Depth (mm)
18.36
Product Height (mm)
20.07

