Connector Circular
801-011-22M6-6PA
Series 801 Mighty Mouse Double-Start ACME Thread PCB Receptacle
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Less Contact
No
Minimum Operating Temperature (°C)
-65
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
2000