Connector Circular
801-009-02NF6-4PA
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
6-4
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Olive Drab Cadmium Chromate
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
2000
Product Length (mm)
22.9
Product Depth (mm)
14.99
Product Height (mm)
14.99

