Arrow Electronic Components Online
80100902M919SA|GLENAIR|simage
80100902M919SA|GLENAIR|limage
Connector Circular

801-009-02M9-19SA

Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    9-19
  • Wire Size (AWG)
    23-28
  • Less Contact
    No
  • Contact Material
    Beryllium Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    2000
  • Product Length (mm)
    22.9
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    21.59

Documentation and Resources

Datasheets
Design resources