Connector Circular
801-009-02M8-13SA
Conn Circular SKT 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
13
Number of Terminals
13
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
8-13
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
2000
Product Length (mm)
22.9
Product Depth (mm)
18.08
Product Height (mm)
18.08
Order Quantity

