Connector Circular
801-009-01Z18-13PA
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
13
Number of Terminals
13
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
8-13
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Passivated
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
2000
Product Diameter (mm)
13.72
Product Length (mm)
22.9
Product Depth (mm)
12.95
Product Height (mm)
13.72

