Connector Circular
801-009-01MT8-2SA
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
8-2
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Nickel-PTFE
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
2000
Product Diameter (mm)
13.72
Product Length (mm)
22.9
Product Depth (mm)
12.95
Product Height (mm)
13.72

