Connector Circular
801-007-16M9-4SF
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
F
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
9-4
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Diameter (mm)
20.57
Product Length (mm)
25.4

