Capacitor Ceramic Multilayer
800R1R4BT500T
Cap Ceramic 1.4pF 500V C0G 0.1pF Pad SMD 125°C Ultra Low ESR T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1.4pF
Tolerance
0.1pF
Voltage
500VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.78 X 2.29 X 2.92
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.78
Product Depth (mm)
2.29
Product Height (mm)
2.92(Max)

