Power Line Filters
800606-SF
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC/250VDC Solder Lug Chassis Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
General Purpose EMI
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
0.66
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
0.8
Capacitance Value (uF)
0.15
Number of Phases
1
Mounting
Chassis Mount
Termination
Solder Lug
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
85
Product Length (mm)
64
Product Height (mm)
29.3

