Power Entry Modules
800350-SF
Power Entry Module Filtered M 3 POS 250VACVAC 6A Fuse/Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
50 to 400
Additional Hardware
Fuse/Switch
Fuse
Single 5 x 20mm
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
32
Product Depth (mm)
65.3
Product Height (mm)
65
Mounting
Snap-In

