Arrow Electronic Components Online
80004565|TWININD|simage
80004565|TWININD|limage
PCB Prototyping Boards

8000-4565

FR4 Proto-board PCB Board

Twin Industries

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Custom
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Proto-board
  • Substrate Material
    FR4
  • Perforated
    Yes
  • Pitch (mm)
    2.54
  • Hole Diameter (mm)
    0.939
  • Product Length (mm)
    165.1
  • Product Thickness (mm)
    1.57
  • Product Depth (mm)
    114.3

Documentation and Resources

Datasheets
Design resources