Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
Hole Per Pad
Perforated
Yes
Pitch (mm)
2.54
Hole Diameter (mm)
0.94
Product Length (mm)
127
Product Thickness (mm)
1.57
Product Depth (mm)
101.6

