Arrow Electronic Components Online
80002MM3U|TWININD|simage
80002MM3U|TWININD|limage
PCB Prototyping Boards

8000-2MM-3U

FR4 Proto-board PCB Board with Hole Per Pad

Twin Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Proto-board
  • Substrate Material
    FR4
  • Circuit Pattern
    Hole Per Pad
  • Perforated
    Yes
  • Size Standard
    3U
  • Silk Screen
    No
  • Solder Mask
    No
  • Hole Plating
    Yes
  • Pitch (mm)
    2
  • Hole Diameter (mm)
    0.81
  • Product Length (mm)
    160
  • Product Thickness (mm)
    1.57
  • Product Depth (mm)
    100

Documentation and Resources

Datasheets
Design resources