Arrow Electronic Components Online
80018092SJT0BL00200|CNCTECH|simage
80018092SJT0BL00200|CNCTECH|limage
Cable Assembly AC Power

800-1809-2-SJT0-BL-00200

Cable Assembly 2m C13 3 POS F 18AWG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    18
  • Connector Type A
    C13
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources