Arrow Electronic Components Online
80000606M66PN|GLENAIR|limage
80000606M66PN|GLENAIR|simage
Connector Circular

800-006-06M6-6PN

Thread Plug Connector

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Number of Ports
    1
  • Insulation Resistance (MOhm)
    5000

Documentation and Resources

Datasheets
Design resources