Arrow Electronic Components Online
80001005|CRITICAL|simage
80001005|CRITICAL|limage
Top Searched
Programmable Logic Development Boards and Kits

80-001005

Cyclone V SE FPGA Development Kit With Single Color Camera

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    Cyclone V SE
  • Supported Device Technology
    FPGA
  • JTAG Support
    No
  • GPIO
    1
  • USB
    2
  • Ethernet
    1
  • Display Interface
    LVDS
  • Push Buttons and Switches
    2
  • Development Software
    Linux Kernel/uBoot
  • Operating Systems
    Win 7|Win 8|Win Vista|Win XP
  • Windows
    Win 7|Win 8|Win Vista|Win XP

Documentation and Resources

Datasheets
Design resources