Programmable Logic Development Boards and Kits
80-000640
5CSX-H6-42A-RC FPGA Development Kit 100MHz/925MHz Flash
Critical LinkProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
MitySOM-5CSX
Supported Device Technology
FPGA
Program Memory Type
Flash
Main Program Memory Type
Flash
JTAG Support
Yes
UART
1
USB
2
Ethernet
1
Development Software
U-Boot
Operating Systems
Linux Kernel
Linux
Linux Kernel

