Arrow Electronic Components Online
80000535|CRITICAL|simage
80000535|CRITICAL|limage
RF/Wireless Development Boards and Kits

80-000535

TiWi-R2, WI-FI-BT RF IC Expansion Kit

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8517.61.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Expansion Kit
  • Supported Device
    TiWi-R2
  • Supported Device Technology
    RF IC Misc
  • Compatible External Board
    MitySOM-335x
  • Typical Operating Frequency (MHz)
    2400
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources