Connector Terminals
8-640917-1
Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.82mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation Material
Nylon
Packaging
Loose
Product Length (mm)
20.82
Product Depth (mm)
5.84
Tab Dimensions (mm)
4.75x0.51
Color
Red
Mounting
Cable Mount
Order Quantity

