Connector Terminals
8-640905-1
Quick Disconnect Terminal 14-16AWG Brass Blue SKT 22.9mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300VAC
Insulation Material
Nylon
Packaging
Loose
Product Length (mm)
22.9
Product Depth (mm)
7.62
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Mounting
Cable Mount
Order Quantity

