Connector Card Edge
8-5530843-3
Conn Card Edge RCP 24 POS 2.54mm Solder ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.37 to 1.78
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
400VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
37.08
Product Depth (mm)
9.35
Product Height (mm)
15.49
Tail Cross Section (mm)
0.51
Tail Length (mm)
3.18
Mounting
Through Hole
Order Quantity

