Arrow Electronic Components Online
83995|VCC|simage
83995|VCC|limage
Lamps

8-3995

T-3 1/4 Miniature Bayonet Base Clear Incandescent Lamp C-5 2000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-3 1/4
  • Life Hours (h)
    2000
  • Filament Type
    C-5
  • Lead/Base Style
    Miniature Bayonet Base
  • Color
    Clear
  • Maximum Voltage Rating
    130V
  • Current Rating (A)
    0.02
  • Mean Spherical Candle Power (MSCP)
    0.2
  • Maximum Overall Diameter (in)
    0.406

Documentation and Resources

Datasheets
Design resources