Arrow Electronic Components Online
8-34161-1|TE|simage
8-34161-1|TE|limage
Connector Terminals

8-34161-1

Ring Tongue Terminal 14-16AWG Copper Blue 22.123mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Polyvinyl Chloride
  • Packaging
    Loose
  • Product Length (mm)
    22.123
  • Product Depth (mm)
    8.712
  • Color
    Blue
  • Mounting
    Cable Mount
  • Family/Series
    34161
  • ALIAS
    AMPS-8-0034161-1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources