Connector Headers and PCB Receptacles
8-215460-0
Conn Board to Board F 10 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
F
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.5
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
14.7
Product Depth (mm)
5.3
Product Height (mm)
5.8
Mounting
Through Hole

