Connector Discrete Wire Housing
8-1971773-3
Conn Housing HDR 3 POS 6mm Crimp ST Cable Mount Natural Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Length (mm)
21.7
Product Depth (mm)
16.9
Product Height (mm)
22.9
Mounting
Cable Mount
Order Quantity

