Connector Backplane
8-1393640-3
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
48
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Packaging
Box
Product Length (mm)
55
Product Depth (mm)
10.6
Product Height (mm)
11.55
Mounting
Through Hole
Order Quantity

