Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Logic Function
AND
Number of Elements per Chip
2
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
29.6@1.1V to 1.3V|10.2@1.65V to 1.95V|6.6@2.3V to 2.7V|5.3@3V to 3.6V|14.1@1.4V to 1.6V
Absolute Propagation Delay Time (ns)
73.6
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.7
Package Width
2.3
Package Length
2
PCB changed
8
Supplier Package
US
Pin Count
8

