Arrow Electronic Components Online
7FAA500J|VISHAY|simage
7FAA500J|VISHAY|limage
Capacitor Ceramic Single Layer

7FAA500J

Cap Ceramic 50pF 7.5V C0G 5% Screw 125°C

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    50pF
  • Tolerance
    5%
  • Voltage
    7.5VDC
  • Minimum Insulation Resistance (Ohm)
    100G
  • Dielectric
    C0G
  • Termination Style
    Screw
  • Dissipation Factor (%)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    20.65(Max)

Documentation and Resources

Datasheets
Design resources