Audio Indicators and Alerts
7BB-35-3L0
Audio Diaphragm Piezo 2300Hz to 3300Hz Wire Lead Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Diaphragm
Technology
Piezo
Maximum Resonant Frequency (Hz)
3300
Frequency Range (Hz)
2300 to 3300
Tone Mode
External Drive
Termination Method
Wire Lead
Number of Terminals
2
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
0.53
We don't have prices now, please check later
Order Quantity

