Switch DIP
79A10T
Switch DIP N.O./N.C. SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles 2.54mm Thru-Hole Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SP10T
Switch Configuration
N.O./N.C.
Number of Positions
10
Maximum Current Rating (A)
0.125@6VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
750VAC
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
60
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
4000
Actuator Length (mm)
1.52
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Total Pitch (mm)
22.86
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
29.97
Body Depth (mm)
10.03
Body Height (mm)
5.34
Product Length (mm)
29.97
Product Depth (mm)
10.03
Product Height (mm)
6.86

