Connector Accessories
799-101180
Connector Accessories Base Element Stainless Steel
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Base Element
Connector Type
Connector D-Subminiature
Material
Stainless Steel
Product Depth (mm)
17.2