Backshells
799-015TMG06N01
Low Profile EMI Backshell 180° G Shell Size Electroless Nickel Aluminum BAND-IT®
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20.57
Shell Size
G
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
Low Profile EMI Backshell
Product Length (mm)
29.08
Tradename
BAND-IT®

