Reduced Price
Cable Assembly Other
79758-0005
Cable Assembly UL 1061 0.15m 18AWG Terminal to Terminal 1 to 1 POS M-M Crimp-Crimp Mini-Fit Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
1 to 1
Gender
M-M
Connector Type A
Terminal
Connector Type B
Terminal
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
18
Color
Red
Packaging
Bag
Tradename
Mini-Fit
Contact Plating
Tin
Contact Material
Phosphor Bronze
Connector Orientation
Straight to Right Angle
Order Quantity

