Reduced Price
Cable Assembly Other
79758-0002
Cable Assembly UL 1061 0.15m 20AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Micro-Fit 3.0 Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
1 to 1
Gender
F-F
Connector Type A
Terminal
Connector Type B
Terminal
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
20
Color
Black
Packaging
Bag
Tradename
Micro-Fit 3.0
Contact Plating
Tin
Contact Material
Phosphor Bronze
Connector Orientation
Straight to Straight

