Arrow Electronic Components Online
795762102|MOLEX|originalImage
795762102|MOLEX|limage
Cable Assembly Other

79576-2102

Cable Assembly Twinax 0.5m 30AWG iPass to iPass 36 to 36 POS M-M Crimp-Crimp iPass/Mini Multi-Lane/PCI Express/SAS Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Twinax
  • Number of Contacts
    36 to 36
  • Gender
    M-M
  • Connector Type A
    iPass
  • Connector Type B
    iPass
  • Cable Length (m)
    0.5
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    30
  • Color
    Red
  • Maximum Voltage Rating
    30VAC
  • Tradename
    iPass/Mini Multi-Lane/PCI Express/SAS
  • Maximum Current Rating (A)
    1/Contact

Documentation and Resources

Datasheets
Design resources