Arrow Electronic Components Online
794958-3|TE|simage
794958-3|TE|limage
Connector Contact

794958-3

Contact SKT Crimp ST Cable Mount 22-26AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    14.55
  • Product Depth (mm)
    3.2
  • Wire Size (AWG)
    22-26
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources