Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
9
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
14.55
Product Depth (mm)
3.7
Wire Size (AWG)
18-22
Mounting
Cable Mount
Order Quantity

