Connector Discrete Wire Housing
794781-1
Conn Housing HDR 10 POS 4.14mm Crimp ST Cable Mount White Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.14
Body Orientation
Straight
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Mating Cycle (Cycles)
20
Packaging
Package
Product Length (mm)
24.82
Product Depth (mm)
15.21
Product Height (mm)
24.97
Mounting
Cable Mount

