Arrow Electronic Components Online
794772-8|TE|simage
794772-8|TE|limage
Connector Accessories

794772-8

Connector Accessories Interfacial Seal Urethane Foam Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Interfacial Seal
  • Connector Type
    Connector Rectangular
  • Material
    Urethane Foam
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Package
  • Product Length (mm)
    18.01
  • Product Depth (mm)
    9.68
  • Product Height (mm)
    1.14
Order Quantity

Documentation and Resources

Datasheets
Design resources