Arrow Electronic Components Online
794244-1|TE|simage
794244-1|TE|limage
Connector Discrete Wire Housing

794244-1

Conn Housing RCP 6 POS 4.14mm Crimp ST Cable Mount Natural Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.14
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    600VAC|600VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18.69
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    24.51
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources