Arrow Electronic Components Online
794019-1|TE|simage
794019-1|TE|limage
Connector Contact

794019-1

Contact SKT Crimp ST Cable Mount 24-30AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    16.76
  • Product Depth (mm)
    2.67
  • Wire Size (AWG)
    24-30
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources