Arrow Electronic Components Online
7934501|WAGO|simage
7934501|WAGO|limage
Connector Accessories

793-4501

Connector Accessories Marking Cards Straight Black/White Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Marking Cards
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Black/White
  • Product Length (mm)
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources