Reduced Price
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Anti Static Tape
Backing Material
Rubber
Adhesive Material
Rubber
Color
Clear/Yellow
Product Length (m)
65.84
Thickness (mm)
0.048

