Arrow Electronic Components Online
79209|DESCO|simage
79209|DESCO|limage
Tapes

79209

Tapes Anti Static Tape Rubber Clear Rubber 65.84m

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.10.20.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Anti Static Tape
  • Backing Material
    Rubber
  • Adhesive Material
    Rubber
  • Color
    Clear
  • Product Length (m)
    65.84
  • Thickness (mm)
    0.048

Documentation and Resources

Datasheets
Design resources