Switch Tactile
7914J-1-032
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Key Switch
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.1@16VAC 16VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
100000
Operating Force (N)
2.94
Actuator Length (mm)
0.89
Row Spacing (mm)
3.81
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Pitch (mm)
2.54
IP Rating
IP67
Base Material
Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
3.43
Contact Material
Gold
Base/Housing Material
Thermoplastic/N/A

