Arrow Electronic Components Online
7914J1000|BOURNS|simage
7914J1000|BOURNS|limage

7914J-1-000

Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube

Bourns
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Key Switch
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.1@16VAC 16VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    2.94
  • Actuator Length (mm)
    1.65
  • Number of Rows
    2
  • Row Spacing (mm)
    3.81
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.2
  • Terminal Pitch (mm)
    2.54
  • IP Rating
    IP67
  • Base Material
    Thermoplastic
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Body Length (mm)
    5
  • Body Depth (mm)
    5
  • Product Length (mm)
    5
  • Product Depth (mm)
    5
  • Product Height (mm)
    4.19
  • Contact Material
    Gold
  • Base/Housing Material
    Thermoplastic/N/A
  • Family/Series
    7914
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources