Connector Headers and PCB Receptacles
791098459
Conn Socket Strip RCP 20 POS 2mm Solder ST SMD Milli-Grid T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.531
Product Length (mm)
20.19
Product Depth (mm)
5.33
Product Height (mm)
4.65
Tradename
Milli-Grid
Mounting
Surface Mount

